Reference Only

RKC2SJR170SMTRLFS

Tactile Switches .

Manufacturer:

Mfr Part:
RKC2SJR170SMTRLFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
ActuatorRectangular
Operating Force350 gf
Current Rating20 mA
Voltage Rating DC12 VDC
Contact FormSPST
Termination StyleJ Form Lead
Length3.5 mm
Width2.7 mm
Height1.7 mm
SeriesRKC2
Life200000 Cycle
PackagingReel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
TypeMicrominiature

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.205$2,460.00
Need more?
Contact Us