Reference Only
RKC GG140 SMTR LFS
Tactile Switches .
Datasheet
RKC GG140 SMTR LFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Product | Tactile Switches | |
| Type | Actuated Tact Switch | |
| Actuator | Round | |
| Contact Form | SPST | |
| Current Rating | 50 mA | |
| Height | 1.4 mm | |
| Illuminated | Non-Illuminated | |
| Length | 3.5 mm | |
| Life | 200000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Operating Force | 450 gf | |
| Product Type | Tactile Switches | |
| Series | RK | |
| Subcategory | Switches | |
| Termination Style | Gull Wing Lead | |
| Voltage Rating DC | 12 VDC | |
| Width | 2.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9,500 / Multiples: 9,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.559 | $5,310.50 |
Need more?