Reference Only

RF4867-000

Thermal Cutoffs .

Manufacturer:

Mfr Part:
RF4867-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThermal Cutoffs
Rated Temperature+ 90 C
Minimum Holding Voltage3 V
Resistance2.5 mOhms
Maximum Breaking Current80 A
Maximum Leakage Current200 mA
Length5.8 mm
Width3.85 mm
Height1.15 mm
SeriesMHP-TAM
PackagingBulk
Maximum Operating Temperature+ 95 C
Minimum Operating Temperature+ 85 C
Product TypeThermal Cutoffs
ProductMetal Hybrid Protection Breakers
Reset Temperature> 40 C
SubcategoryThermal Management
TradenameMHP-TA

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us