Reference Only

RF4785-000

Thermal Cutoffs

Manufacturer:

Mfr Part:
RF4785-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThermal Cutoffs
Contact Rating30 A
Rated Temperature+ 72 C
Minimum Holding Voltage3 V
Resistance2.5 mOhms
Maximum Breaking Current80 A
Maximum Leakage Current200 mA
Length5.8 mm
Width3.8 mm
Height1.15 mm
SeriesMHP-TAT18
PackagingBulk
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 30 C
Product TypeThermal Cutoffs
ProductMetal Hybrid Protection Breakers
Reset Temperature> 40 C
SubcategoryThermal Management
TradenamePolyswitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?