RF4782-000 Littelfuse

RF4782-000

Thermal Cutoffs

Manufacturer:

Mfr Part:
RF4782-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThermal Cutoffs
Contact Rating25 A
Rated Temperature+ 82 C
Minimum Holding Voltage3 V
Resistance5 mOhms
Maximum Breaking Current80 A
Maximum Leakage Current150 mA
Length4.75 mm
Width2.8 mm
Height0.8 mm
SeriesMHP-TAC
PackagingBulk
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 30 C
Product TypeThermal Cutoffs
ProductMetal Hybrid Protection Breakers
Reset Temperature> 40 C
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?