Reference Only

RCV-00117968

Rocker Switches

Manufacturer:

Mfr Part:
RCV-00117968

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedIlluminated
Contact FormDP
Switch FunctionON - OFF - ON
Current Rating20 A
Voltage Rating DC12 VDC
Termination StyleQuick Connect
ActuatorRocker
Mounting StylePanel Mount
Terminal SealSealed
Contact PlatingSilver
IP RatingIP66, IP68
Actuator MaterialPolycarbonate (PC)
Housing MaterialPolycarbonate (PC)
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting TypeSnap In
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?