Reference Only
RB435X220
Obsolete
Tilt Switches
Datasheet
RB435X220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tilt Switches | |
| Current Rating | 1 mA | |
| Voltage Rating DC | 5 VDC | |
| Length | 11 mm | |
| Width | 6.2 mm | |
| Height | 6.5 mm | |
| Termination Style | PC Pin, Angled 45 deg | |
| Contact Form | SPDT | |
| Dielectric Strength | 500 VAC | |
| Illuminated | Non-Illuminated | |
| Insulation Resistance | 1 GOhms | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Operating Angle | 30 deg | |
| Product Type | Tilt Switches | |
| Return Angle | 20 deg | |
| Series | RB | |
| Subcategory | Switches | |
| Part # Aliases | RB-435X2-20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?