Reference Only

R20507RR03Q

Rotary Switches Rotary.

Manufacturer:

Mfr Part:
R20507RR03Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions5 Position
Voltage Rating DC125 VDC
Voltage Rating AC125 VAC, 250 VAC
Termination StyleSolder Lug
Mounting StylePanel Mount
Contact PlatingSilver
SeriesR
PackagingTube
Mounting TypePanel Mount
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC/DC, 250 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.59$395.40
$6.34$634.00
$5.86$1,523.60
$5.54$2,770.00
$5.44$5,440.00
Need more?