Reference Only
R20407RN02Q
Rotary Switches Sw Rotary Dp Slide 4 Pos T/H Slv.
Datasheet
R20407RN02Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 4 Position | |
| Number of Decks | 1 Deck | |
| Number of Poles per Deck | 2 Pole | |
| Current Rating | 5 A | |
| Voltage Rating DC | 125 VDC | |
| Voltage Rating AC | 250 VAC | |
| Index Angle | 36 deg | |
| Contact Style | Shorting | |
| Mounting Style | PCB Mount | |
| Contact Plating | Silver | |
| Series | R | |
| Packaging | Tube | |
| Mounting Type | PCB | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 250 VAC, 125 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.97 | $358.20 | |
| $5.59 | $559.00 | |
| $5.19 | $1,349.40 | |
| $4.97 | $2,485.00 |
Need more?