Reference Only

R20307RR01Q

Rotary Switches Rotary.

Manufacturer:

Mfr Part:
R20307RR01Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Poles per Deck2 Pole
Current Rating5 A
Voltage Rating DC125 VDC
Voltage Rating AC125 VAC, 250 VAC
Termination StyleSMD/SMT
SeriesR
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC/DC, 250 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.86$343.00
$4.62$462.00
$4.38$1,095.00
$4.31$2,155.00
Need more?
Contact Us