Reference Only

R10015RS02Q

Rotary Switches Switch Rotary Sp Slide 10Pos Pc.

Manufacturer:

Mfr Part:
R10015RS02Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions10 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Current Rating5 A
Voltage Rating DC125 VDC
Voltage Rating AC250 VAC
Index Angle36 deg
Mounting StylePCB Mount
Contact PlatingSilver
SeriesR
PackagingBulk
Mounting TypePCB
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating250 VAC, 125 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.97$348.50
$6.35$635.00
$5.82$1,455.00
$5.54$2,770.00
$5.43$5,430.00
Need more?