Reference Only

QK008NH4TP

Triacs 1000V 8A 35-35-35mA.

Manufacturer:

Mfr Part:
QK008NH4TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesQxx08xHx
On-State RMS Current - It RMS8 A
Non Repetitive On-State Current83 A, 100 A
Rated Repetitive Off-State Voltage VDRM1 kV
Off-State Leakage Current @ VDRM IDRM20 uA
On-State Voltage1.6 V
Holding Current Ih Max35 mA
Gate Trigger Voltage - Vgt1.3 V
Gate Trigger Current - Igt35 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSMTO-263-2
PackagingTube
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.26$2,260.00
Need more?