Reference Only

Q8016RH6TP

Triacs 800V 16A 80-80-80mA.

Manufacturer:

Mfr Part:
Q8016RH6TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesQxx16xHx
On-State RMS Current - It RMS16 A
Rated Repetitive Off-State Voltage VDRM800 V
Off-State Leakage Current @ VDRM IDRM100 uA
On-State Voltage1.6 V
Holding Current Ih Max70 mA
Gate Trigger Voltage - Vgt1.3 V
Gate Trigger Current - Igt80 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseTO-220-2
PackagingTube
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.20$2,200.00
$2.12$4,240.00
$2.06$10,300.00
Need more?