Reference Only

Q8016NH3RP

Triacs 800V 16A.

Manufacturer:

Mfr Part:
Q8016NH3RP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesQxx16xHx
On-State RMS Current - It RMS16 A
Non Repetitive On-State Current167 A, 200 A
Rated Repetitive Off-State Voltage VDRM800 V
Off-State Leakage Current @ VDRM IDRM5 uA
On-State Voltage1.6 V
Holding Current Ih Max70 mA
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt80 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSMTO-263-2
PackagingReel
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.79$1,395.00
Need more?