Reference Only

Q8006LH4TP

Triacs Altnstr 800V 6A 35-35-35 mA.

Manufacturer:

Mfr Part:
Q8006LH4TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesQxx06xxH
On-State RMS Current - It RMS6 A
Non Repetitive On-State Current80 A, 85 A
Rated Repetitive Off-State Voltage VDRM800 V
Off-State Leakage Current @ VDRM IDRM10 uA
On-State Voltage1.6 V
Holding Current Ih Max35 mA
Gate Trigger Voltage - Vgt1.3 V
Gate Trigger Current - Igt35 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-220-2
PackagingTube
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.81$1,810.00
Need more?