Reference Only

Q6004LT

Triacs 600V 4A 33/43V.

Manufacturer:

Mfr Part:
Q6004LT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesQxxxxLTx
On-State RMS Current - It RMS4 A
Non Repetitive On-State Current46 A, 55 A
Rated Repetitive Off-State Voltage VDRM600 V
Off-State Leakage Current @ VDRM IDRM10 uA
On-State Voltage1.6 V
Holding Current Ih Max40 mA
Gate Trigger Current - Igt1.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-220-2
PackagingTube
Breakover Current IBO Max25 uA
Breakover Voltage VBO33 V to 43 V
Off-State Capacitance CO100 nF
Product TypeTriacs
SubcategoryThyristors
TradenameTeccor
Part # AliasesQ6004LTTP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.58$1,580.00
$1.48$2,960.00
Need more?