Reference Only

Q4X8E4

Triacs 400V 0.8A 25-25-25mA.

Manufacturer:

Mfr Part:
Q4X8E4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesQxX8Ex
On-State RMS Current - It RMS800 mA
Non Repetitive On-State Current8.3 A, 10 A
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM20 uA
On-State Voltage1.6 V
Holding Current Ih Max25 mA
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt25 mA, 50 mA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-92-3
PackagingBulk
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.565$1,130.00
$0.547$5,470.00
Need more?