Reference Only

Q4X4RP

Triacs 400V .8A 25-25-25mA.

Manufacturer:

Mfr Part:
Q4X4RP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesQ_X
On-State RMS Current - It RMS800 mA
Non Repetitive On-State Current8.3 A, 10 A
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM20 uA
On-State Voltage1.6 V
Holding Current Ih Max25 mA
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt25 mA, 50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Mounting StyleSMD/SMT
Package / CaseCompak-3
PackagingReel
Product TypeTriacs
SubcategoryThyristors
TradenameTECCOR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.641$1,602.50
$0.633$3,165.00
$0.608$6,080.00
Need more?