Reference Only

PVA1OAH41.2NSNAV2

Pushbutton Switches - Board Mount .

Manufacturer:

Mfr Part:
PVA1OAH41.2NSNAV2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesPVA
TypePushbutton
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionOFF - (ON)
Current Rating100 mA
Voltage Rating DC32 VDC
Termination StyleQuick Connect
PackagingBulk
Power Rating3 W
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches
Part # AliasesPVA1 OA H4 1.2N SNA V2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.68$5,040.00
Need more?
Contact Us