Reference Only

PVA1OAH12.2NV2

Obsolete
Pushbutton Switches - Board Mount

Manufacturer:

Mfr Part:
PVA1OAH12.2NV2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesPVA
TypePushbutton
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - (OFF)
Current Rating100 mA
Voltage Rating DC32 VDC
Termination StylePC Pin
Power Rating3 W
Product TypePushbutton Switches
SubcategorySwitches
Part # AliasesY17P12141FP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501199
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?