Reference Only

PVA1EEH41.2NV2

Pushbutton Switches - Board Mount

Manufacturer:

Mfr Part:
PVA1EEH41.2NV2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesPVA
TypePushbutton
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionOFF - ON
Current Rating100 mA
Voltage Rating DC32 VDC
Termination StyleConnector
PackagingBulk
Power Rating3 W
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches
Part # AliasesPVA1 EE H4 1.2N V2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?