Reference Only

PVA1EEH11.2NSNAV2

Pushbutton Switches - Board Mount 100mA 32VDC DPST Push-Push 17.5mm.

Manufacturer:

Mfr Part:
PVA1EEH11.2NSNAV2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesPVA
TypePushbutton
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
Current Rating100 mA
Voltage Rating DC32 VDC
Termination StyleQuick Connect
PackagingBulk
Power Rating3 W
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # AliasesPVA1 EE H1 1.2N SNA V2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.96$5,880.00
Need more?
Contact Us