Reference Only
PVA10AH21.2NSNAV2
Pushbutton Switches - Board Mount
Datasheet
PVA10AH21.2NSNAV2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | PVA | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - (OFF) | |
| Actuator | Without Cap | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 32 VDC | |
| Termination Style | PC Pin | |
| Actuator Style | Without Cap | |
| Color | White | |
| Features | Button/cap ordered separately | |
| Height | 23 mm | |
| Length | 9.8 mm | |
| Life | 1000000 Cycle | |
| Mounting Style | PCB Mount | |
| Power Rating | 3 W | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Width | 9.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?