Reference Only
PTS847MM350SMTR2 LFS
Tactile Switches 200k Life Cycle 350gf.
Datasheet
PTS847MM350SMTR2 LFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Product | Tactile Switches | |
| Termination Style | Gull Wing Lead | |
| Mounting Style | SMD/SMT | |
| Current Rating | 20 mA | |
| Series | PTS847 | |
| Packaging | Reel | |
| Actuator Length | 0.95 mm | |
| Actuator Style | Hard | |
| Actuator | Rectangular | |
| Color | Black | |
| Contact Form | SPST | |
| Ground Terminal | No | |
| Height | 2.2 mm | |
| Illuminated | Non-Illuminated | |
| Length | 4.6 mm | |
| Life | 200000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Direction | Straight | |
| Operating Force | 350 gf | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Travel | 0.15 mm | |
| Voltage Rating DC | 15 VDC | |
| Width | 2.6 mm | |
| Part # Aliases | 10921364 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.382 | $1,910.00 |
Need more?