Reference Only
PTS845VM20PSMTR4 LFS
Tactile Switches .
Datasheet
PTS845VM20PSMTR4 LFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Packaging | Reel | |
| Series | PTS845 | |
| Length | 4.5 mm | |
| Width | 3.4 mm | |
| Height | 3.3 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Termination Style | Gull Wing Lead | |
| Actuator | Round | |
| Color | Natural | |
| Contact Form | SPST | |
| Current Rating | 50 mA | |
| Ground Terminal | No | |
| Illuminated | Non-Illuminated | |
| Life | 100000 Cycle | |
| Mounting Direction | Straight | |
| Mounting Style | SMD/SMT | |
| Operating Force | 160 gf | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Travel | 0.2 mm | |
| Type | Side Actuated Switche | |
| Voltage Rating DC | 12 VDC | |
| Part # Aliases | Y97PS18B2ACFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.368 | $736.00 | |
| $0.333 | $1,332.00 |
Need more?