Reference Only

PTS845VK20PSMTR4 LFS

Tactile Switches .

Manufacturer:

Mfr Part:
PTS845VK20PSMTR4 LFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
ActuatorRound
Termination StyleGull Wing Lead
PackagingReel
ColorBlack
Contact FormSPST
Current Rating50 mA
Ground TerminalNo
Height3.3 mm
IlluminatedNon-Illuminated
Length4.5 mm
Life100000 Cycle
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
Mounting DirectionStraight
Mounting StyleSMD/SMT
Operating Force260 gf
Product TypeTactile Switches
ProductTactile Switches
SeriesPTS845
SubcategorySwitches
Switch FunctionOFF - (ON)
Travel0.2 mm
TypeSide Actuated Switche
Voltage Rating DC12 VDC
Width3.4 mm
Part # AliasesY97PS18B5ACFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.351$702.00
Need more?