Reference Only

PTS645VM39TR LFS

Obsolete
Tactile Switches

Manufacturer:

Mfr Part:
PTS645VM39TR LFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Stem Height3.85 mm
ActuatorRound
Operating Force160 gf
Current Rating50 mA
Contact FormSPST
Termination StyleSolder Pin
Length8.1 mm
Width7.5 mm
Height6.2 mm
SeriesPTS645
Life100000 Cycle
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
TypeTact Switch

Export and Environmental Classification

AttributeDescription
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?