Reference Only

PTS641SM31SMTR2LFS

Tactile Switches 50mA 250VAC, 160gf No Pin, 3.1mm height

Manufacturer:

Mfr Part:
PTS641SM31SMTR2LFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height1.1 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force160 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
Length6.4 mm
Width6.3 mm
Height3.1 mm
SeriesPTS641
Life200000 Cycle
PackagingReel
Product TypeTactile Switches
SubcategorySwitches
TradenamePTS
TypeTactile
Part # AliasesPTS641 SM31 SMTR2 LFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?