Reference Only

PTS636 SK25F SMTR LFS

Tactile Switches .

Manufacturer:

Mfr Part:
PTS636 SK25F SMTR LFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height1.9 mm
ActuatorRectangular
Switch FunctionOFF - (ON)
Operating Force250 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Contact FormSPST
Termination StyleSMD/SMT
Length6 mm
Width3.5 mm
Height2.5 mm
SeriesPTS636
PackagingReel
Actuator Length0.6 mm
Actuator MaterialButton
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.135$1,620.00
Need more?
Contact Us