Reference Only

PTS635SH50LFS

End of Life
Tactile Switches Tact

Manufacturer:

Mfr Part:
PTS635SH50LFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
Stem Height1.5 mm
ActuatorRectangular
Switch FunctionOFF - (ON)
Operating Force2 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorBlack
Length6 mm
Width3.5 mm
Height5 mm
SeriesPTS635
Life20000 Cycle
Contact PlatingSilver
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
TradenamePTS
TypeTactile
Part # AliasesPTS635SH50 LFS Y96D113G0FP LFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?