Reference Only
PTS530 JK055 SMTR LFS
Tactile Switches
Datasheet
PTS530 JK055 SMTR LFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Actuator | Round | |
| Color | Copper | |
| Contact Form | SPST | |
| Contact Plating | Silver | |
| Current Rating | 50 mA | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Direction | Straight | |
| Mounting Style | SMD/SMT | |
| Operating Force | 2.6 N | |
| Packaging | Reel | |
| Product Type | Tactile Switches | |
| Series | PTS530 | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | J Form Lead | |
| Tradename | PTS | |
| Travel | 0.2 mm | |
| Voltage Rating DC | 12 VDC | |
| Part # Aliases | Y97DT25B5ABFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?