Reference Only

PTS525SMG15SMTR2LFS

Tactile Switches

Manufacturer:

Mfr Part:
PTS525SMG15SMTR2LFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Switch FunctionOFF - (ON)
Operating Force160 gf
Current Rating20 mA
Voltage Rating DC15 VDC
Contact FormSPST
Termination StyleGull Wing Lead
SeriesPTS525
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTactile Switches
SubcategorySwitches
TradenamePTS
TypeTactile
Part # AliasesPTS525 SMG15 SMTR2 LFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?