Reference Only

PTS525SK15SMTR2LFS

End of Life
Tactile Switches 20mA 15VDC, G Lead No Pin, 260gf, 1.5mm

Manufacturer:

Mfr Part:
PTS525SK15SMTR2LFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.3 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force160 gf
Current Rating20 mA
Voltage Rating DC15 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorSilver
Length5.1 mm
Width5.1 mm
Height1.5 mm
SeriesPTS525
Life500000 Cycle
PackagingReel
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTactile Switches
SubcategorySwitches
TradenamePTS
TypeTactile
Part # AliasesPTS525 SK15 SMTR2 LFS Y97CT23B5CCFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?