Reference Only

PTS125SK85SMTR2LFS

Obsolete
Tactile Switches 50mA 12VDC, 250gf 8.5mm Rnd Act

Manufacturer:

Mfr Part:
PTS125SK85SMTR2LFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height5.2 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force250 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Length12 mm
Width12 mm
Height8.5 mm
SeriesPTS125
Life200000 Cycle
PackagingReel
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTactile Switches
SubcategorySwitches
TradenamePTS
Travel0.30 mm ± 0.15 mm
Part # AliasesPTS125SK85 SMTR-2 LFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?