Reference Only

PSR072DL0315X

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
PSR072DL0315X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating315 A
Voltage Rating AC1.3 kVAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC1 kVDC
Interrupt Rating100 kA, 150 kA
Termination StyleBlade / Bolt
ClassClass aR Fuses
Fuse Size / Group72
Indicator StyleVisual Side Indicator
PackagingBulk
SeriesPSR
Height94.9 mm
Length133.2 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
SubcategoryFuses
TradenamePowr-SPEED
Width66 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100040
TARIC8535100090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$472.30$472.30
$405.20$2,026.00
$387.19$3,871.90
Need more?