Reference Only
PSR070DL0063Z
Industrial & Electrical Fuses .
Datasheet
PSR070DL0063Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 63 A | |
| Voltage Rating AC | 1.3 kVAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 1 kVDC | |
| Interrupt Rating | 100 kA, 150 kA | |
| Termination Style | Blade / Bolt | |
| Class | Class aR Fuses | |
| Fuse Size / Group | 70 | |
| Indicator Style | Visual Side Indicator | |
| Packaging | Bulk | |
| Series | PSR | |
| Height | 77.9 mm | |
| Length | 133 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Subcategory | Fuses | |
| Tradename | Powr-SPEED | |
| Width | 49 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $386.59 | $1,159.77 | |
| $320.28 | $1,921.68 | |
| $295.18 | $3,542.16 |
Need more?