Reference Only

PSR030DL0500Z

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
PSR030DL0500Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating500 A
Voltage Rating AC700 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC600 VDC
Interrupt Rating150 kA, 200 kA
Termination StyleBlade / Bolt
ClassClass aR Fuses
Fuse Size / Group30
Indicator StyleVisual Side Indicator
PackagingBulk
SeriesPSR
Height77.9 mm
Length132.5 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
SubcategoryFuses
TradenamePowr-SPEED
Width49 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$271.33$813.99
$231.92$1,391.52
$229.07$2,748.84
$192.84$9,834.84
Need more?