Reference Only

PS12G01

Pushbutton Switches - Board Mount .

Manufacturer:

Mfr Part:
PS12G01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesPS
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
ActuatorPlunger
Current Rating1 A
Voltage Rating DC14 VDC
Termination StyleSolder Lug
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Length16.8 mm
Life20000 Cycle
Mounting StyleBushing Mount
Product TypePushbutton Switches
ProductAutomotive Switches
SubcategorySwitches
Part # AliasesPS-12G01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.75$3,300.00
Need more?
Contact Us