Reference Only

PPG102B1

Obsolete
Board Mount Temperature Sensors

Manufacturer:

Mfr Part:
PPG102B1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBoard Mount Temperature Sensors
Accuracy+/- 0.3 C
Maximum Operating Temperature+ 500 C
Mounting StyleWire Leads
PackagingBulk
Operating Supply Current1 mA
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
Resistance1 kOhms
SeriesPPG
SubcategorySensors
TradenameUS Sensor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8542399000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?