Reference Only

PN21SBNA03QE

Pushbutton Switches - Board Mount .

Manufacturer:

Mfr Part:
PN21SBNA03QE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesPN
TypeSealed
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (ON)
ActuatorPlunger
Current Rating200 mA
Voltage Rating DC30 VDC
Termination StylePC Pin
Contact PlatingSilver
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Housing MaterialSteel, Tin Plated
Life10000 Cycle
Mounting StylePCB Mount
PackagingTray
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 910 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.31$1,192.10
Need more?