Reference Only
PN11SCSA03QE
Obsolete
Pushbutton Switches
Datasheet
PN11SCSA03QE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | PN | |
| Illuminated | Non-Illuminated | |
| Actuator | Without Cap | |
| Current Rating | 200 mA | |
| Voltage Rating DC | 30 VDC | |
| Actuator Style | Without Cap | |
| Features | Button/cap ordered separately | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?