Reference Only

PN11SCNA03QE

Obsolete
Pushbutton Switches

Manufacturer:

Mfr Part:
PN11SCNA03QE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesPN
IlluminatedNon-Illuminated
ActuatorWithout Cap
Current Rating200 mA
Voltage Rating DC30 VDC
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?