Reference Only
PM0613EBMWCKQ22
Keylock Switches SW KEYLOCK SP 4A 250VAC 28VDC.
Datasheet
PM0613EBMWCKQ22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Current Rating | 4 A | |
| Termination Style | Wire Lead | |
| Indexing | 90 deg | |
| Number of Positions | 2 Position | |
| Housing Material | Nylon | |
| Packaging | Bulk | |
| Product Type | Keylock Switches | |
| Series | PM | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?