Reference Only
PM0613EBM05KQ22
Keylock Switches Switch Keylock Snap Spst 4A Blk.
Datasheet
PM0613EBM05KQ22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Keylock Switches | |
| Contact Form | SPST | |
| Number of Positions | 1 Position | |
| Current Rating | 4 A | |
| Remove Key Position | Position 1 | |
| Indexing | 90 deg | |
| Illuminated | Non-Illuminated | |
| Housing Material | Nylon | |
| Termination Style | Snap In | |
| Packaging | Tray | |
| Product Type | Keylock Switches | |
| Series | PM | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.08 | $58,492.80 |
Need more?