Reference Only

PLED9USW3A

Obsolete
LED Protection Devices

Manufacturer:

Mfr Part:
PLED9USW3A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryLED Protection Devices
SeriesPLEDxSW
Breakdown Voltage18 V
On-State Voltage1.2 V
Rated Repetitive Off-State Voltage VDRM9 V
Package / CaseSMB
Height2.45 mm
Holding Current Ih Max5 mA
Housing ColorWhite
Length4.6 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Product TypeLED Protectors
ProductLED Protectors
SubcategoryLED Protectors
TypeUltra-Low Holding Current
Width3.95 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?