Reference Only

PLED9UQ12

LED Protection Devices Uni 9V 3X3 2L.

Manufacturer:

Mfr Part:
PLED9UQ12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryLED Protection Devices
SeriesPLEDxUx
Breakdown Voltage18 V
On-State Voltage1.2 V
Rated Repetitive Off-State Voltage VDRM9 V
Package / CaseQFN-2
PackagingReel
Holding Current Ih Max30 mA
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
On-State RMS Current - It RMS1 mA
Product TypeLED Protectors
ProductLED Protectors
SubcategoryLED Protectors
TradenamePLED

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.385$1,925.00
$0.372$3,720.00
Need more?