Reference Only
PLED6US2A
LED Protection Devices .
Datasheet
PLED6US2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | LED Protection Devices | |
| Package / Case | SMB | |
| Packaging | Reel | |
| Holding Current Ih Max | 5 mA | |
| Product Type | LED Protectors | |
| Product | SMB | |
| Subcategory | LED Protectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.549 | $1,372.50 | |
| $0.528 | $2,640.00 |
Need more?