Reference Only
PLED6US
LED Protection Devices Uni 6V 2L UNI DO214.
Datasheet
PLED6US DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | LED Protection Devices | |
| Series | PLEDxUx | |
| Breakdown Voltage | 16 V | |
| On-State Voltage | 1.2 V | |
| Rated Repetitive Off-State Voltage VDRM | 6 V | |
| Package / Case | SMB | |
| Packaging | Reel | |
| Holding Current Ih Max | 30 mA | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| On-State RMS Current - It RMS | 1 mA | |
| Product Type | LED Protectors | |
| Product | SMB | |
| Subcategory | LED Protectors | |
| Tradename | PLED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.339 | $847.50 |
Need more?