Reference Only

PLED310S

LED Protection Devices LED PROTECTOR Bi 275V DO214.

Manufacturer:

Mfr Part:
PLED310S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryLED Protection Devices
SeriesPLED
Breakdown Voltage330 V
On-State Voltage2 V
Rated Repetitive Off-State Voltage VDRM276 V
Package / CaseDO-214AA
PackagingReel
FeaturesAutomatically Resets, ESD Protection of Data, Fast Switching
Height2.65 mm
Holding Current Ih Max21 mA
Length4.6 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
On-State RMS Current - It RMS1 A
Product TypeLED Protectors
ProductLED Protectors
SubcategoryLED Protectors
TypeUltra Low Holding Current Series
Width3.95 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.339$847.50
$0.335$1,675.00
$0.321$3,210.00
Need more?