Reference Only
PLED230S
LED Protection Devices LED PROTECTOR Bi 190V DO214.
Datasheet
PLED230S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | LED Protection Devices | |
| Series | PLED | |
| Breakdown Voltage | 240 V | |
| On-State Voltage | 2 V | |
| Rated Repetitive Off-State Voltage VDRM | 184 V | |
| Package / Case | DO-214AA | |
| Packaging | Reel | |
| Features | Automatically Resets, ESD Protection of Data, Fast Switching | |
| Height | 2.65 mm | |
| Holding Current Ih Max | 21 mA | |
| Length | 4.6 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| On-State RMS Current - It RMS | 1 A | |
| Product Type | LED Protectors | |
| Product | LED Protectors | |
| Subcategory | LED Protectors | |
| Type | Ultra Low Holding Current Series | |
| Width | 3.95 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.339 | $847.50 | |
| $0.335 | $1,675.00 | |
| $0.321 | $3,210.00 |
Need more?